Amphenol Industrial VT Series Air Vent, 17.5 mm Dia., 13 mm H, For Use With VT Series
- RS Stock No.:
- 643-544
- Mfr. Part No.:
- VT-CPC01GY-NN7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.21 | - |
| 10 - 24 | $2.02 | $1.90 |
| 25 + | $1.84 | $9.25 |
*price indicative
- RS Stock No.:
- 643-544
- Mfr. Part No.:
- VT-CPC01GY-NN7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Height | 13mm | |
| Diameter | 17.5mm | |
| For Use With | VT Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Height 13mm | ||
Diameter 17.5mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent cap is a snap-in plastic component designed to protect equipment by releasing excess pressure at 1 kPa. It features a shielded plastic body and an ePTFE hydrophobic membrane that repels water while allowing air to pass through. With an operating temperature range from -40°C to 120°C, it is suitable for a wide variety of applications requiring reliable pressure management and environmental protection.
IP67 waterproof rated
RoHS compliant
Related links
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 28 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent 21 mm H, For Use With VT Series
- Amphenol Industrial VT Series M24 Air Vent 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
