nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- RS Stock No.:
- 283-7829
- Distrelec Article No.:
- 302-25-192
- Mfr. Part No.:
- 64568-002
- Brand:
- nVent SCHROFF
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3.04
(exc. GST)
$3.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.04 |
- RS Stock No.:
- 283-7829
- Distrelec Article No.:
- 302-25-192
- Mfr. Part No.:
- 64568-002
- Brand:
- nVent SCHROFF
Related links
- nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- nVent-SCHROFF 64568 Series Guide Rail for Use with Subracks, 50 Piece(s)
- nVent SCHROFF Guide Rail, 220mm Depth
- nVent SCHROFF DIN Rail Adapter for Use with 35 mm DIN Horizontal...
- nVent SCHROFF Pusher Fan
- nVent SCHROFF Glass Cabinet Door, 9U
- nVent SCHROFF Handle Front Handle for Use with Chassis, Front...
- nVent SCHROFF Aluminium Foot Connection Case for Use with 19 inch Subracks