ABB Horizontal Profile, 6m W, 6m L For Use With TriLine

Subtotal (1 box of 1 unit)*

$543.79

(exc. GST)

$598.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$543.79

*price indicative

RS Stock No.:
237-6583
Mfr. Part No.:
2CPX060610R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

6m

Length

6m

For Use With

TriLine

COO (Country of Origin):
DE
The ABB XZ301 is profile rail that can be mounted with PBBS0001, PBBS0020 and 1STQ005272B0000. It suitable for enclosure type XZ.

Product net weight is 8 kg
Product net length is 6000 mm

Related links