ABB Horizontal Profile, 95mm W, 65mm L For Use With Cabinets TriLine
- RS Stock No.:
- 237-6549
- Mfr. Part No.:
- 2CPX046775R9999
- Brand:
- ABB
Subtotal (1 unit)*
$228.18
(exc. GST)
$251.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.18 |
*price indicative
- RS Stock No.:
- 237-6549
- Mfr. Part No.:
- 2CPX046775R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 95mm | |
| Length | 65mm | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 95mm | ||
Length 65mm | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB profile is 4 panel wide and used with TriLine switchgear cabinets.
RPB4P4 type
Related links
- ABB Horizontal Profile 65mm L For Use With Cabinets TriLine
- ABB Vertical Profile 65mm L For Use With Cabinets TriLine
- ABB Horizontal Profile 65mm L For Use With Cabinets TriLine
- ABB Vertical Profile 65mm L For Use With Cabinets TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 325mm L For Use With TriLine
