ABB Horizontal Profile, 26mm W, 1.072m L For Use With TriLine
- RS Stock No.:
- 237-6436
- Mfr. Part No.:
- 2CPX046105R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$52.17
(exc. GST)
$57.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $52.17 |
*price indicative
- RS Stock No.:
- 237-6436
- Mfr. Part No.:
- 2CPX046105R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 26mm | |
| Length | 1.072m | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 26mm | ||
Length 1.072m | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZBA41 profile no.1 4 PW suitable for enclosure type RZBA.
Product net weight is 0.4 kg
Product net length is 1072 mm
Product net length is 1072 mm
Related links
- ABB Horizontal Profile 325mm L For Use With TriLine
- ABB Horizontal Profile 1.32m L For Use With TriLine
- ABB Horizontal Profile 571mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 1.242m L For Use With TriLine
- ABB Horizontal Profile 744mm L For Use With TriLine
