ABB Horizontal Profile, 625mm W, 494mm L For Use With TriLine
- RS Stock No.:
- 237-6364
- Mfr. Part No.:
- 2CPX046028R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$50.81
(exc. GST)
$55.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $50.81 |
*price indicative
- RS Stock No.:
- 237-6364
- Mfr. Part No.:
- 2CPX046028R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 625mm | |
| Length | 494mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 625mm | ||
Length 494mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB depth profile rail no. 3 can be mounted with PBBS0001. 32 x 25 mm for mounting between cabinet profiles.
Cabinet depth 625 mm
Related links
- ABB Metal Horizontal Profile 495mm L For Use With TriLine
- ABB Horizontal Profile 494mm L For Use With TriLine
- ABB Metal Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 325mm L For Use With TriLine
- ABB Horizontal Profile 1.242m L For Use With TriLine
