Better World
Schneider Electric PanelSeT Series Upright, 50mm W, 2200mm H, 2.096m L For Use With SM, Spacial SF
- RS Stock No.:
- 221-0876
- Mfr. Part No.:
- NSYVR22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$213.50
(exc. GST)
$234.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0876
- Mfr. Part No.:
- NSYVR22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Width | 50mm | |
| Height | 2200mm | |
| Length | 2.096m | |
| For Use With | SM, Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Width 50mm | ||
Height 2200mm | ||
Length 2.096m | ||
For Use With SM, Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IN
The Schneider Electrics set of 2 standard vertical rails for fixing of chassis and cross rails of size 2200 mm.
Protection against accidental contact
Long life
Compact size
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright 1800mm H Spacial SFX, Spacial
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF
- Schneider Electric PanelSeT Series Upright For Use With Spacial SM/SF

