Better World
Schneider Electric PanelSeT Series Upright, 50mm W, 2000mm H, 2m L For Use With SFX, SM, SMX, Spacial SF
- RS Stock No.:
- 221-0875
- Mfr. Part No.:
- NSYVR20
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$196.14
(exc. GST)
$215.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.14 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0875
- Mfr. Part No.:
- NSYVR20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | PanelSeT | |
| Width | 50mm | |
| Height | 2000mm | |
| Length | 2m | |
| For Use With | SFX, SM, SMX, Spacial SF | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series PanelSeT | ||
Width 50mm | ||
Height 2000mm | ||
Length 2m | ||
For Use With SFX, SM, SMX, Spacial SF | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
The Schneider Electrics set of 2 standard vertical rails for fixing of chassis and cross rails with size of 2000 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Upright 2000mm H SM Spacial SF
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF
- Schneider Electric PanelSeT Series Castor Kit for Use with SD SM Spacial SF, 92 x 200mm
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H SM Spacial SF
- Schneider Electric PanelSeT Series Perforated Mounting Plate 600mm W for Use with SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With SFX SMX, Spacial SF

