Better World

Schneider Electric PanelSeT Series Cross Rail

Subtotal (1 unit)*

$70.14

(exc. GST)

$77.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9779
Mfr. Part No.:
NSYSDGCR8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric Spacial SF/SM door cable guides cross rail width is 800 mm. Mounting on door reinforcement frame. 2 cross rails and fixing elements incl. Adjustable in height every 25 mm on door reinforcement frame.

Steel material
zinc coated surface finish

ANZ - SEBundle - PDP

Related links