Siemens 8MF1 Series Steel Support Rail, 600mm W For Use With Cabinet
- RS Stock No.:
- 626-730
- Mfr. Part No.:
- 8MF1060-2HN
- Brand:
- Siemens
N
Subtotal (1 unit)*
$88.94
(exc. GST)
$97.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.94 |
*price indicative
- RS Stock No.:
- 626-730
- Mfr. Part No.:
- 8MF1060-2HN
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Rail | |
| Series | 8MF1 | |
| Width | 600mm | |
| Material | Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Rail | ||
Series 8MF1 | ||
Width 600mm | ||
Material Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens bar is specifically designed for enhancing electromagnetic compatibility (EMC) within installation cabinets. Manufactured with a focus on durability, this product features a zinc-plated surface that not only provides resistance to corrosion but also ensures a seamless integration into various cubicle widths. By effectively improving EMC, this bar is ideal for applications requiring heightened performance and reliability. Its mechanical design, characterised by a width of 600 mm and a lightweight structure of 1,200 g, guarantees ease of installation and compatibility with numerous configurations. This solution reflects siemens commitment to innovation and excellence in electrical engineering solutions.
Designed to enhance electromagnetic compatibility, ensuring reliable performance
Zinc-plated surface for added corrosion resistance and longevity
Lightweight design facilitates easier handling and installation
Constructed from high-quality steel for superior strength and durability
Tailored to fit various cubicle widths, ensuring compatibility across applications
Supports efficient ventilation solutions in related installations
Offers robust mechanical design suitable for various industrial environments
Zinc-plated surface for added corrosion resistance and longevity
Lightweight design facilitates easier handling and installation
Constructed from high-quality steel for superior strength and durability
Tailored to fit various cubicle widths, ensuring compatibility across applications
Supports efficient ventilation solutions in related installations
Offers robust mechanical design suitable for various industrial environments
Related links
- Siemens 8MF1 Series Steel Support Rail, 600mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1000mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 800mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1m W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1.2m W For Use With Cabinet
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC, 800mm
