Schneider Electric PanelSeT Series Steel Cross Rail, 600mm W, 20mm H For Use With Electrical Enclosure
- RS Stock No.:
- 479-555
- Mfr. Part No.:
- NSYCFS126
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
$306.31
(exc. GST)
$336.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $306.31 | $153.155 |
*price indicative
- RS Stock No.:
- 479-555
- Mfr. Part No.:
- NSYCFS126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 600mm | |
| Height | 20mm | |
| Material | Steel | |
| For Use With | Electrical Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 600mm | ||
Height 20mm | ||
Material Steel | ||
For Use With Electrical Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable guide cross rails for framework are cabling accessories designed for electrical enclosures. Classified as support components, they help organize and route cables efficiently. Suitable for multi-purpose applications, they enhance cable management and maintain a clean internal layout.
The material is steel
The surface finish is galvanized
The surface finish is galvanized
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 20mm H For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Steel Mounting Rail 400mm D For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 500mm H, 20mm D For Use With Enclosure

