ABB PCRM Series Galvanised Steel Crosspiece, 1.988m W, 48mm H, 47.5mm L For Use With PCRM1988
- RS Stock No.:
- 201-827
- Mfr. Part No.:
- 1STQ002006B0000
- Brand:
- ABB
Subtotal (1 unit)*
$650.97
(exc. GST)
$716.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $650.97 |
*price indicative
- RS Stock No.:
- 201-827
- Mfr. Part No.:
- 1STQ002006B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 1.988m | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM1988 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 1.988m | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCRM1988 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional electrical performance with its sturdy galvanized sheet steel construction. Designed for seamless integration with modular boards in the System pro E Power series, it offers reliable and efficient power management. Its expansive 1988mm width and compact design make it ideal for commercial and industrial settings.
Galvanized sheet steel for durability
Wide 1988mm design for modular integration
Lightweight at 4.805 kg for easy handling
Includes clear installation instructions
Wide 1988mm design for modular integration
Lightweight at 4.805 kg for easy handling
Includes clear installation instructions
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1788
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0538
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0300
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0200
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
