Eaton Metal Support Rail, 245mm W, 35mm H, 8mm D For Use With Enclosures

Subtotal (1 unit)*

$7.46

(exc. GST)

$8.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.46

*price indicative

RS Stock No.:
121-767
Mfr. Part No.:
143996 EPTS7-0250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Rail

Width

245mm

Height

35mm

Depth

8mm

Material

Metal

For Use With

Enclosures

COO (Country of Origin):
AT
The Eaton mounting rail is constructed from metal material. With a 35mm height and 7.5mm depth, this metal support rail is designed to provide stability and support for your electrical enclosures.

RoHS compliant

Related links