Eaton Metal Support Rail, 995mm W, 35mm H, 15mm D For Use With Enclosures
- RS Stock No.:
- 121-779
- Mfr. Part No.:
- 144004 EPTS15-1000
- Brand:
- Eaton
Subtotal (1 unit)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.57 |
*price indicative
- RS Stock No.:
- 121-779
- Mfr. Part No.:
- 144004 EPTS15-1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Rail | |
| Width | 995mm | |
| Height | 35mm | |
| Depth | 15mm | |
| Material | Metal | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Rail | ||
Width 995mm | ||
Height 35mm | ||
Depth 15mm | ||
Material Metal | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- CZ
The Eaton mounting rail measuring 995mm in width, 35mm in height, and 15mm in depth, this metal rail is durable and reliable. With a maximum load capacity of 0kg, it is suitable for various enclosure building sizes.
RoHS compliant
Related links
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 15mm D For Use With Enclosures
- Eaton xEnergy Basic Series Metal Support Rail 35mm H 15mm L
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
- Eaton Metal Support Rail 35mm H, 8mm D For Use With Enclosures
