RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 2.2 m H, 500mm W, 500 mm D, 2.2 m L, for

Subtotal (1 unit)*

$1,907.79

(exc. GST)

$2,098.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,907.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5366
Mfr. Part No.:
NSY2SPN225
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

PanelSeT SFN Accessoires

Width

500mm

Height

2.2m

Depth

500mm

Length

2.2m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Quantity

2Per Pack

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Side panels, designed for electrical enclosure, offer a durable and versatile solution for mounting on the sides of the enclosure. Made of steel with an epoxy-polyester powder finish, these panels are built to last and provide a secure fixing with screw type captive elements.

Steel side panels designed for H2200 D500mm electrical enclosure

Epoxy-polyester powder finish for durability

Secure fixing elements with screw type captive

Compatible with PanelSeT SFN range

Net weight of 139.5 kg for stability

Grey colour (RAL 7035) for a professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy