ABB AM2 Series Black RAL 7035 Light Grey Steel Rear, 2.196 m H, 1.194m W, 16 mm L, for Use with Enclosures - Baying

Subtotal (1 unit)*

$1,212.13

(exc. GST)

$1,333.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,212.13

*price indicative

RS Stock No.:
249-0082
Mfr. Part No.:
EP2212K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Rear

Product Type

Enclosure Panel

Series

AM2

Width

1.194m

Height

2.196m

Length

16mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

Enclosures - Baying (Horizontal Joining)

COO (Country of Origin):
IT
The ABB rear panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.

Height 2200 mm

Width 1200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy