ABB AM2 Series Black RAL 7035 Light Grey Steel Blind, 2 m H, 994mm W, 2 m L, for Use with Enclosures - Baying

Subtotal (1 unit)*

$822.46

(exc. GST)

$904.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.46

*price indicative

RS Stock No.:
249-0025
Mfr. Part No.:
EL2011K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

AM2

Width

994mm

Height

2m

Length

2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

Enclosures - Baying (Horizontal Joining)

COO (Country of Origin):
IT
The ABB control and automation board comes with blind side panel.

Width 994 mm

Height 1996 mm

Length 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy