ABB IS2 Series Black RAL 7035 Light Grey Steel Blind, 299 mm H, 689.5mm W, 800 mm L, for Use with AM2 Cabinets, IS2
- RS Stock No.:
- 248-9951
- Mfr. Part No.:
- EH3083K
- Brand:
- ABB
Subtotal (1 unit)*
$362.81
(exc. GST)
$399.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.81 |
*price indicative
- RS Stock No.:
- 248-9951
- Mfr. Part No.:
- EH3083K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | IS2 | |
| Width | 689.5mm | |
| Height | 299mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | AM2 Cabinets, IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series IS2 | ||
Width 689.5mm | ||
Height 299mm | ||
Length 800mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With AM2 Cabinets, IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with recessed blind panel.
Width 689.5 mm
Height 299 mm
Length 12.7 mm
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 689.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 689.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel 689.5mm W for Use with AM2 Cabinets, IS2