ABB IS2 Series Steel, 400 mm H, 365mm W, 500 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7955
- Mfr. Part No.:
- EE4051
- Brand:
- ABB
Subtotal (1 unit)*
$321.12
(exc. GST)
$353.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.12 |
*price indicative
- RS Stock No.:
- 248-7955
- Mfr. Part No.:
- EE4051
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 365mm | |
| Height | 400mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 365mm | ||
Height 400mm | ||
Length 500mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with horizontal fixed partition panels.
Width 365 mm
Height 400 mm
Length 500 mm
Related links
- ABB IS2 Series Steel 295mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 390mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 390mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 370mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Cross Piece Rail 100 mm H, 400 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel 465mm W for Use with IS2 Enclosures For Automation