ABB IS2 Series Steel, 800 mm H, 410mm W, 800 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7902
- Mfr. Part No.:
- EE0860
- Brand:
- ABB
Subtotal (1 unit)*
$438.07
(exc. GST)
$481.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.07 |
*price indicative
- RS Stock No.:
- 248-7902
- Mfr. Part No.:
- EE0860
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 410mm | |
| Height | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 410mm | ||
Height 800mm | ||
Length 800mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB horizontal busbar segregation is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Width 800 mm
Depth 600 mm
Related links
- ABB IS2 Series Steel 770mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 301mm W for Use with IS2 Enclosures For Automation
- ABB AM2 Series Steel 570mm W for Use with IS2 Enclosures For Automation
- ABB AM2 Series Steel 470mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 580mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 690mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 710mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation