Better World
Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1400mm H, 600mm W, for Use with Spacial SF
- RS Stock No.:
- 236-2841
- Mfr. Part No.:
- NSY2SP146
- Brand:
- Schneider Electric
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$565.76
(exc. GST)
$622.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $565.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2841
- Mfr. Part No.:
- NSY2SP146
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 1400 X 600 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Panel Type | Side Panel |
Series | NSY2SP |
Width | 600mm |
Height | 1400mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1400mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1200mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2200mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1600mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2000mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1600mm H,...
- Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2000mm H,...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1400mm H, 600mm...