Siemens 8GK9520 Series RAL 7035 Steel Side, for Use with ALPHA
- RS Stock No.:
- 230-2194
- Mfr. Part No.:
- 8GK9520-0KK03
- Brand:
- Siemens
Subtotal (1 set of 1 unit)*
$699.18
(exc. GST)
$769.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $699.18 |
*price indicative
- RS Stock No.:
- 230-2194
- Mfr. Part No.:
- 8GK9520-0KK03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8GK9520 | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8GK9520 | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Panel Side panels comes with grey finishing.
Steel material
Related links
- Siemens 8GK9520 Series RAL 7035 Steel Side, for Use with ALPHA
- Siemens Flange Plate for use with ALPHA DIN Installation Distributor
- Siemens Mounting Plate for use with ALPHA DIN Installation Distributor
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens 8GK951 Series Steel Black RAL 7035 Single Door 300mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel Black RAL 7035 Single Door 550mm W for Use with ALPHA 630 DIN
- Siemens 8GK951 Series Steel Black RAL 7035 Single Door 775mm W for Use with ALPHA 630 DIN
