Better World

Schneider Electric NSY2SP226 Series RAL 7035 Side Panel, 2200mm H, 600mm W, for Use with Spacial SF

Subtotal (1 unit)*

$644.04

(exc. GST)

$708.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.04

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1437
Mfr. Part No.:
NSY2SP226
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side Panel

Series

NSY2SP226

Width

600mm

Height

2200mm

RAL Code

RAL 7035

For Use With

Spacial SF

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric Spacial SF external fixing side panels with Multi-purpose application. Enclosure Accessory. Mounting on sides. Fixing mode by screws type captive, from the outside of enclosure. It comes in epoxy-polyester powder surface.

Sustainable green premium product

The product is mercury free

ANZ - SEBundle - PDP

Related links