- RS Stock No.:
- 220-0051
- Mfr. Part No.:
- NSYBP204
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$252.54
(exc. GST)
$277.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $252.54 |
- RS Stock No.:
- 220-0051
- Mfr. Part No.:
- NSYBP204
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial rear panel external fixing mounted at rear of enclosure made from steel and has grey colour. It has dimension of 2000 X 400 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Panel Type | Rear Panel |
Series | NSYBP |
Width | 400mm |
Height | 2000mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Related links
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1200mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1800mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1800mm H,...