Better World
Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel, 2000mm H, 1.2m W, for Use with Spacial SF
- RS Stock No.:
- 219-9679
- Mfr. Part No.:
- NSYBP2012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$544.07
(exc. GST)
$598.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9679
- Mfr. Part No.:
- NSYBP2012
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear Panel | |
| Series | PanelSeT SF Kit | |
| Width | 1.2m | |
| Height | 2000mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear Panel | ||
Series PanelSeT SF Kit | ||
Width 1.2m | ||
Height 2000mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF rear panel external fixing has dimension as 2000x1200 mm. It has Multi-purpose application with Mounting on rear of enclosure. Fixing by screws type captive from the outside.
Epoxy-polyester powder Surface finish
Steel material is used
Grey (RAL 7035) colour
Related links
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 600mm W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 1m W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Lockable RAL 7035 Double Door 1.2m W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 600mm W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 600mm W, for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series RAL 7035 Rear Panel 1m W, for Use with Spacial SF
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 300mm W, for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Side Panel 500mm W, for Use with Spacial SF
