Better World
Schneider Electric NSY Series RAL 7035 Side Panel, 1800mm H, 600mm W, for Use with Enclosure
- RS Stock No.:
- 219-9435
- Mfr. Part No.:
- NSY2SP186
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$462.14
(exc. GST)
$508.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $462.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9435
- Mfr. Part No.:
- NSY2SP186
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF external fixing side panels has 28.200 kg weight. It has 90 mm height and 600mm width. It has grey colour.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Panel Type | Side Panel |
Series | NSY |
Width | 600mm |
Height | 1800mm |
RAL Code | RAL 7035 |
For Use With | Enclosure |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSY Series RAL 7035 Side Panel, 2200mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1800mm H, 1m W,...
- Schneider Electric NSY Series Partition Panel, 1800mm H, 600mm W,...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1200mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1400mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Front Panel, 250mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Top & Bottom Frame, 2000mm...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 400mm H, 600mm...