Better World
Schneider Electric NSY Series RAL 7035 Cover Plate, 400mm H, 600mm W for Use with Enclosure
- RS Stock No.:
- 219-9486
- Mfr. Part No.:
- NSYMUCH406
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$177.83
(exc. GST)
$195.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $177.83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9486
- Mfr. Part No.:
- NSYMUCH406
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric spacial SF/SM cut out cover plate has 400 mm height, 600mm width and 12 mm depth. It has 2.85 kg weight.it has grey colour.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSY |
Width | 600mm |
Height | 400mm |
Number of Cutouts | 2 |
RAL Code | RAL 7035 |
For Use With | Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 400mm H,...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 200mm H, 800mm...
- Schneider Electric NSY Series RAL 7035 Cover Plate, 150mm H, 800mm...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 400mm H,...
- Schneider Electric NSYMUC Series RAL 7035 Cover Plate, 400mm H,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 400mm H,...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1200mm H, 600mm...
- Schneider Electric NSY Series RAL 7035 Rear Panel, 1400mm H, 600mm...