Spelsberg Grey Partition, 3 mm H, 270mm W, 156 mm L, for Use with GEOS-L 3040-22 Empty Enclosure, GEOS-L 3030-22 Empty
- RS Stock No.:
- 187-6484
- Mfr. Part No.:
- 72103301
- Brand:
- Spelsberg
Subtotal (1 unit)*
$75.57
(exc. GST)
$83.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.57 |
*price indicative
- RS Stock No.:
- 187-6484
- Mfr. Part No.:
- 72103301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Width | 270mm | |
| Height | 3mm | |
| Length | 156mm | |
| Colour | Grey | |
| For Use With | GEOS-L 3040-22 Empty Enclosure, GEOS-L 3030-22 Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Width 270mm | ||
Height 3mm | ||
Length 156mm | ||
Colour Grey | ||
For Use With GEOS-L 3040-22 Empty Enclosure, GEOS-L 3030-22 Empty Enclosure | ||
- COO (Country of Origin):
- DE
Divider made of plastic, for division of the housing
- RS Stock No. 1876486
- Mfr. Part No. 72103501
Each
$101.70
- RS Stock No. 1876487
- Mfr. Part No. 72103601
Each
$122.31
- RS Stock No. 1876483
- Mfr. Part No. 72103201
Each
$59.11
- RS Stock No. 1876485
- Mfr. Part No. 72103401
Each
$86.25
Related links
- Spelsberg Grey Partition 270mm W for Use with GEOS-L 3030-18 Empty Enclosure, GEOS-L 3040-18 Empty
- Spelsberg Grey Partition 370mm W for Use with GEOS-L 4050-22 Empty Enclosure, GEOS-L 3040-22 Empty
- Spelsberg Grey Partition 470mm W for Use with GEOS-L 4050-22 Empty Enclosure
- Spelsberg Grey Partition 370mm W for Use with GEOS-L 3040-18 Empty Enclosure
- Spelsberg Polycarbonate Adapter for Use with 35 x 7.5 mm Toolless Mounting of Standard Rails, GEOS-L 3030-22 Empty
- Spelsberg Steel Mounting Plate 350 mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- Spelsberg Insulated Mounting Plate 250 mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- Spelsberg Screw for Use with GEOS-L 3030 Empty Enclosure, GEOS-L 3040 Empty Enclosure 20 mm x 375mm












