Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 285mm W, 1.11 m D, 1.26 m L, for Use with LV Switchgear
- RS Stock No.:
- 129-162
- Mfr. Part No.:
- 143299 XLST31354
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $57.60
View bulk pricing optionsSubtotal (1 unit)*
$575.55
(exc. GST)
$633.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $575.55 | - |
| 5 - 9 | $564.03 | $57.60 |
| 10 + | $546.75 | $288.00 |
*price indicative
- RS Stock No.:
- 129-162
- Mfr. Part No.:
- 143299 XLST31354
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 285mm | |
| Height | 60mm | |
| Depth | 1.11m | |
| Length | 1.26m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 285mm | ||
Height 60mm | ||
Depth 1.11m | ||
Length 1.26m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear offers a top panel with dimensions of 285mm in width, 60mm in height, and 1260mm in length. Made of steel with a powder coating finish in grey colour (RAL 7035), this RoHS conform product is globally marketable. Suitable for enclosure building width of 1350mm and depth of 400mm, it is designed for roof planking and bottom planking, with de-aeration but no cable entry. Perfect for electric engineering applications with technical data conforming to ETIM 9.0 standards.
RoHS conform product ensuring environmentally friendly operation
Suitable for enclosure building width of 1350mm and depth of 400mm
Powder-coated steel construction for durability and sleek appearance
Globally marketable product suitable for a wide range of applications
Designed for roof planking and bottom planking with de-aeration feature
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1110 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1010 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Plastic Cover 1110 mm L for Use with xEnergy Main LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2000 mm L, for Use with LV Switchgear
