- RS Stock No.:
- 221-0740
- Mfr. Part No.:
- NSYPFC2X
- Brand:
- Schneider Electric
4 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$230.16
(exc. GST)
$253.18
(inc. GST)
Units | Per unit |
1 + | $230.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0740
- Mfr. Part No.:
- NSYPFC2X
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics 4 wall fixing brackets in stainless steel for spacial S3X.
Excellent performance
Long life
Long life
Specifications
Attribute | Value |
---|---|
Length | 12mm |
Width | 42mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Gasket for Use with Enclosure Accessories, 35x1000x34mm
- Schneider Electric Steel Lock
- Schneider Electric Slide Nut for Use with Enclosure Accessories
- Schneider Electric Coupling Kit
- Schneider Electric Multifix Series Bracket
- Schneider Electric Accessory Kit for Use with Enclosure...
- Schneider Electric Steel
- Schneider Electric Stainless Steel