Better World
Schneider Electric Shaft Support Bracket, TeSyS GV Series
- RS Stock No.:
- 212-0195
- Mfr. Part No.:
- GVAPK12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.54 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0195
- Mfr. Part No.:
- GVAPK12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Shaft Support Bracket | |
| Series | TeSyS GV | |
| For Use With | GV3APN03, GV3APN01, GV3APN02, LU9APN24, LU9APN21, LU9APN22, GV3APN04, GVAPA1 | |
| Length | 300mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Shaft Support Bracket | ||
Series TeSyS GV | ||
For Use With GV3APN03, GV3APN01, GV3APN02, LU9APN24, LU9APN21, LU9APN22, GV3APN04, GVAPA1 | ||
Length 300mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric GVAP Shaft support bracket for deep enclosure, TeSys GV3, for depth exceeding 300 mm with wide range of compatibility.
Light weight
Sustainable
Related links
- Schneider Electric Shaft Support Bracket TeSys GV2 Series Angle Bracket for Use with GV2APN03 GV2APN01,
- Schneider Electric Large Spacing Cover TeSys GV3 Series Cover for Use with GV3P
- Schneider Electric Shaft Extension Switch Disconnector Shaft 300 mm, TeSys Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 300 mm, TeSys VLS Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 150 mm, TeSys VLS Series
- Schneider Electric TeSys D &TeSys GV3 Key for use with TeSys D &TeSys GV3
- Schneider Electric TeSys GV3 Busbar
- Schneider Electric TeSys GV3 TeSys GV2 TeSys D Mounting Plate for use with GV3P GV2P
