nVent HOFFMAN LSS Series 8 mm Triangular Lock For Use With Enclosures
- RS Stock No.:
- 270-1463
- Mfr. Part No.:
- LSSU527
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$84.04
(exc. GST)
$92.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.04 |
*price indicative
- RS Stock No.:
- 270-1463
- Mfr. Part No.:
- LSSU527
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Triangular Lock | |
| Series | LSS | |
| Insert Size | 8 mm | |
| For Use With | Enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Triangular Lock | ||
Series LSS | ||
Insert Size 8 mm | ||
For Use With Enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.
Profile half cylinder locks
Related links
- nVent HOFFMAN LSS Series 3 mm Double Bar Lock For Use With Enclosures
- nVent HOFFMAN LSS Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- nVent HOFFMAN LSS Series 5 mm Double Bar Lock For Use With Enclosures
- ABB ARIA Series 8 mm Triangular Lock For Use With ARIA
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
