Rittal SZ Series for Use with Lock Inserts
- RS Stock No.:
- 228-9355
- Mfr. Part No.:
- 2549500
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$93.98
(exc. GST)
$103.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.98 |
| 5 - 9 | $92.34 |
| 10 - 14 | $90.00 |
| 15 + | $87.75 |
*price indicative
- RS Stock No.:
- 228-9355
- Mfr. Part No.:
- 2549500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Lock Inserts | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Lock Inserts | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Triangular Key, Double-Bit Type, 80g Weight - SZ Series - 2549500
Use this key from Rittal to open and close lockable enclosures in the SZ series. Its universal, multi-ended design fits 5, 7 and 8mm triangular and square double-bit locks, making it a versatile choice. For convenience, it also has a Phillips-head reversible bit and adaptor to help you remove inserts when necessary. The bit is connected to the key with a chain, helping to reduce the risk of losing it.
• Light weight of 80g makes it easy to carry
• Metal construction for resistance to impact and corrosion
Applications
• Industrial enclosures
• Server cabinets
• Control panels
The Rittal universal key is of SZ series, it is in double-bit key no. 5 design.
What designs do lock inserts come in?
Bit adaptor and reversible bit available with key
Used for enclosures
Lock inserts come in several different designs, so there's more to choose from than just square or triangular shapes. These include circular 3mm (239-9271) and Fiat (228-9321) versions.
Related links
- Rittal SZ Series for Use with Lock Inserts
- Rittal SZ Series 8 mm Key For Use With Lock Inserts
- Rittal SZ Series for Use with Daimler, Lock Inserts
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
