RS Better World
Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Enclosure Accessories
- RS Stock No.:
- 211-8899
- Mfr. Part No.:
- NSYTC8CRN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.71
(exc. GST)
$27.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8899
- Mfr. Part No.:
- NSYTC8CRN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Lock | |
| Series | PanelSeT | |
| Insert Size | 8 mm | |
| For Use With | Enclosure Accessories | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Lock | ||
Series PanelSeT | ||
Insert Size 8 mm | ||
For Use With Enclosure Accessories | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial lock insert has 8mm square insert locking type. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Accessoires Series 8 mm Square Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSeT Series 8 mm Key For Use With Enclosure Locks
- Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
