Schneider Electric Spacial S3X Series 6 mm Square Lock For Use With Enclosure Accessories
- RS Stock No.:
- 211-8898
- Mfr. Part No.:
- NSYTC6CSX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$175.14
(exc. GST)
$192.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.14 |
*price indicative
- RS Stock No.:
- 211-8898
- Mfr. Part No.:
- NSYTC6CSX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Lock | |
| Series | Spacial S3X | |
| Insert Size | 6 mm | |
| Material | Shape Insert: Stainless Steel | |
| For Use With | Enclosure Accessories | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Lock | ||
Series Spacial S3X | ||
Insert Size 6 mm | ||
Material Shape Insert: Stainless Steel | ||
For Use With Enclosure Accessories | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric spacial lock insert has 6mm square insert locking type. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 250 mm x 150mm
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric Spacial S3X Series 316 Stainless Steel Wall Box 500 mm x 400 mm x 200mm
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial SM/SF
- Schneider Electric NSYCTL Series Front Plate 600mm W for Use with Spacial CRN Spacial S3X
- Schneider Electric Spacial Series 316L Stainless Steel Wall Fixing Support for Use with Spacial CRN, Spacial S3X 42 mm x
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Stainless Steel Enclosures for Use with Spacial S3X
