Schneider Electric Cylinder Lock with 1400 barrel For Use With Enclosures
- RS Stock No.:
- 211-8812
- Mfr. Part No.:
- NSYINF1401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.71
(exc. GST)
$52.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.71 |
*price indicative
- RS Stock No.:
- 211-8812
- Mfr. Part No.:
- NSYINF1401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cylinder Lock | |
| Key Barrel Number | 1400 | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cylinder Lock | ||
Key Barrel Number 1400 | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Thalassa Cylindrical barrel has 1400 key number. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric Cylinder Lock with 2124E barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 3133E barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 1332E barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 3122E barrel For Use With Enclosures
- Schneider Electric Resi9 Series Cylinder Lock
- Schneider Electric PanelSeT Series Cylinder Lock with 2131A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 3133A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 2132A barrel For Use With Enclosures
