Rittal SZ Series Enclosure Lock For Use With AE with Cam
- RS Stock No.:
- 751-227
- Mfr. Part No.:
- 2420000
- Brand:
- Rittal
N
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 751-227
- Mfr. Part No.:
- 2420000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Lock | |
| Series | SZ | |
| Width | 64mm | |
| Height | 32mm | |
| Length | 64mm | |
| Material | Reinforced Polyamide | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| For Use With | AE with Cam | |
| Quantity | 1Per Pack | |
| Depth | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Lock | ||
Series SZ | ||
Width 64mm | ||
Height 32mm | ||
Length 64mm | ||
Material Reinforced Polyamide | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
For Use With AE with Cam | ||
Quantity 1Per Pack | ||
Depth 32.2mm | ||
