Eaton PHZ Series Cylinder Lock For Use With Comfort Rotary And Toggle Handles
- RS Stock No.:
- 103-968
- Mfr. Part No.:
- 138574 PHZ-E10/30-GS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-968
- Mfr. Part No.:
- 138574 PHZ-E10/30-GS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cylinder Lock | |
| Series | PHZ | |
| Width | 17mm | |
| For Use With | Comfort Rotary And Toggle Handles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cylinder Lock | ||
Series PHZ | ||
Width 17mm | ||
For Use With Comfort Rotary And Toggle Handles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Common locking cylinder lock features Common locking mechanism. With a cylinder lock 10/30 featuring nickel silver tumblers and an adjustable lock bit, this product offers reliable protection.
One key included per cylinder
Lock bit with eight adjustment positions, five pin pairs
Cylinder lock 10/30 with nickel silver tumblers
Lock bit with eight adjustment positions, five pin pairs
Cylinder lock 10/30 with nickel silver tumblers
Related links
- Eaton Eaton xEffect CS locking system Series CS Locking system for Use with Comfort Rotary And Toggle Handles 33 mm x 40
- Eaton Key Switch Standard-Key
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Red TeSyS GS Series
- Schneider Electric Black TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSyS GS Series
