nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035 Inner Door, 750mm W, 750mm L

Subtotal (1 unit)*

$781.06

(exc. GST)

$859.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.06

*price indicative

RS Stock No.:
269-8954
Mfr. Part No.:
UID7575
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Door Type

Inner Door

Series

UID

Width

750mm

Length

750mm

Material

Fibreglass Reinforced Polyester

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman inner door has dimensions of 750x750. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory.

Finish RAL 7035
Protection IP 20

Related links