- RS Stock No.:
- 269-8950
- Mfr. Part No.:
- UID10075
- Brand:
- nVent HOFFMAN
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$822.30
(exc. GST)
$904.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $822.30 |
- RS Stock No.:
- 269-8950
- Mfr. Part No.:
- UID10075
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The nVent Hoffman inner door has dimensions of 1000x750. Hinges can be mounted to allow left or right hand opening. Usable depth between inner and external door is 35 mm. It has adjustable depth position with AMG accessory.
Finish RAL 7035
Protection IP 20
Protection IP 20
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | UID |
Width | 750mm |
Length | 1m |
Material | Fibreglass Reinforced Polyester |
RAL Code | RAL 7035 |
Related links
- nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035...
- nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035...
- nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035...
- nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...
- Schneider Electric Lockable Fibreglass Reinforced Polyester RAL...