ABB IS2 Series Steel RAL 7035 Double Door, 600 mm H, 600mm W, 1.8 m L for Use with IS2 Enclosures

Subtotal (1 unit)*

$773.03

(exc. GST)

$850.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$773.03

*price indicative

RS Stock No.:
248-7828
Mfr. Part No.:
EC1880FC6K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Door Type

Double Door

Product Type

Enclosure Door

Series

IS2

Handle Included

Yes

Width

600mm

Height

600mm

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

IS2 Enclosures

COO (Country of Origin):
IT
The ABB double blind door is made of thick pickled steel sheet.

Orange Peel, RAL 7035 surface finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy