- RS Stock No.:
- 236-7140
- Mfr. Part No.:
- 2CPX045851R9999
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$1,756.49
(exc. GST)
$1,932.14
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $1,756.49 |
- RS Stock No.:
- 236-7140
- Mfr. Part No.:
- 2CPX045851R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB transparent operator panel right door is made of pickled steel sheet and suitable for 1/10RG3, 1/10RG4, and 1/10RG6. It is light grey in colour(RAL 7035) and has IP54 degree of protection.
168 DIN place units
Enclosure type of height: 10
Enclosure type of height: 10
Specifications
Attribute | Value |
---|---|
Door Type | Transparent Door |
Width | 359.5mm |
Length | 15mm |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |
Related links
- ABB RAL 7035 Transparent Door, 359.5mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Plain Door, 359.5mm W, 15mm L for Use with...
- ABB RAL 7035 Transparent Door, 609.5mm W, 15mm L for Use with...
- ABB RAL 7035 Transparent Door, 552mm W, 15mm L for Use with...
- ABB RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use...
- ABB Steel RAL 7035 Transparent Door, 677mm W, 15mm L for Use with...
- ABB Steel RAL 7035 Transparent Door, 552mm W, 15mm L for Use with...