- RS Stock No.:
- 136-9231
- Mfr. Part No.:
- NSYPIN75
- Brand:
- Schneider Electric
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$318.84
(exc. GST)
$350.72
(inc. GST)
Units | Per unit |
1 + | $318.84 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9231
- Mfr. Part No.:
- NSYPIN75
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Internal Door for Spacial CRN, S3D and S3X
A range of internal doors for use with Spacial CRN, S3D and S3X enclosures.
Features and Benefits
• Sheet steel with a grey (RAL 7035) polyester powder finish
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
Supplied with
1 door, 4 fixing brackets and 2 mounting uprights.
Specifications
Attribute | Value |
---|---|
Length | 500mm |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X |
Width | 500mm |
Material | Steel |
Height | 700mm |
Colour | Grey |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric Steel for Use with 35 mm Rail, 44 x 13.5 x 65mm
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...
- Schneider Electric Steel for Use with 3D Enclosure