Better World
Schneider Electric Lockable Steel RAL 7035 Inner Door, 400mm H, 300mm W, 300mm L for Use with Spacial CRN, Spacial S3D,
- RS Stock No.:
- 136-9228
- Mfr. Part No.:
- NSYPIN43
- Brand:
- Schneider Electric
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$258.28
(exc. GST)
$284.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $258.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9228
- Mfr. Part No.:
- NSYPIN43
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Internal Door for Spacial CRN, S3D and S3X
A range of internal doors for use with Spacial CRN, S3D and S3X enclosures.
Features and Benefits
• Sheet steel with a grey (RAL 7035) polyester powder finish
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
Supplied with
1 door, 4 fixing brackets and 2 mounting uprights.
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Lockable | Yes |
Width | 300mm |
Height | 400mm |
Length | 300mm |
Material | Steel |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 600mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 500mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 800mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 700mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 1000mm H,...
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- ABB SR/SRN Series Steel RAL 7035 Blind Door, 400mm H, 300mm W,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...