Better World
Schneider Electric Lockable Steel RAL 7035 Inner Door, 600mm H, 400mm W, 400mm L for Use with Spacial CRN, Spacial S3D,
- RS Stock No.:
- 136-9230
- Mfr. Part No.:
- NSYPIN64
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$182.92
(exc. GST)
$201.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $182.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9230
- Mfr. Part No.:
- NSYPIN64
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Internal Door for Spacial CRN, S3D and S3X
A range of internal doors for use with Spacial CRN, S3D and S3X enclosures.
Features and Benefits
• Sheet steel with a grey (RAL 7035) polyester powder finish
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
• 3 mm double bar lock
• Reversible
• Maximum load 30 kg/m²
• Green premium product
• RoHS compliant
Supplied with
1 door, 4 fixing brackets and 2 mounting uprights.
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Lockable | Yes |
Width | 400mm |
Height | 600mm |
Length | 400mm |
Material | Steel |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 500mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 800mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 400mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 700mm H,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 1000mm H,...
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door,...
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door,...
- ABB IS2 Series Lockable Steel RAL 7035 Inner Door, 600mm W, 1.8m L...