ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 2 m H, 600mm W, 15 mm D, 15 mm L for Use with
- RS Stock No.:
- 202-791
- Mfr. Part No.:
- 1STQ007316A0000
- Brand:
- ABB
Subtotal (1 unit)*
$4,781.71
(exc. GST)
$5,259.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,781.71 |
*price indicative
- RS Stock No.:
- 202-791
- Mfr. Part No.:
- 1STQ007316A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PDLG2066 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 600mm | ||
Height 2m | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PDLG2066 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board ensures reliable power distribution with a focus on safety and accessibility. With an IP65 rating, it is suitable for various environmental conditions. Its transparent door design enhances visibility and ease of operation. Designed for compatibility with System pro E Power configurations, it accommodates multiple circuit breakers for complex setups.
IP65 rating provides protection against dust and water
Transparent door allows easy inspection of components
Constructed from durable pickled steel for longevity
Compatible with modular boards for flexible setups
Related links
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 600mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 600mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 600mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 800mm W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door 1m W 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 600mm W 15 mm L for Use with PDLB1860
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 600mm W 15 mm L for Use with PDLB1866
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque 1.019m W 15 mm L for Use with