Better World
Schneider Electric NSYMM Series Mounting Plate, 650mm H, 550mm W, 650mm L for Use with Spacial S3D
- RS Stock No.:
- 211-3925
- Mfr. Part No.:
- NSYMM76
- Brand:
- Schneider Electric
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.49
(exc. GST)
$125.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3925
- Mfr. Part No.:
- NSYMM76
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric from Special SF range Plain mounting plate height is700 and width 600mm.Made of galvanised sheet steel.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYMM |
Width | 550mm |
Height | 650mm |
Length | 650mm |
For Use With | Spacial S3D |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 600mm W...
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 1.2m W...
- Schneider Electric NSYMM Series Mounting Plate, 400mm H, 800mm W,...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 850mm W...
- Schneider Electric NSYPMP Series Mounting Plate, 650mm H, 1.2m W...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 650mm W...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 1.45m W...
- Schneider Electric Steel Mounting Plate, 650mm H, 650mm W for Use...