Eaton xComfort KLV Series Replacement Door, 401mm H, 296mm W, 11mm D for Use with KLV Distribution Board
- RS Stock No.:
- 125-125
- Mfr. Part No.:
- 178920 T2-KLV
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)**
$50.68
(exc. GST)
$55.75
(inc. GST)
On back order for despatch 20/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $50.68 |
5 - 9 | $49.67 |
10 + | $48.14 |
**price indicative
- RS Stock No.:
- 125-125
- Mfr. Part No.:
- 178920 T2-KLV
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Replacement Door | |
Series | xComfort KLV | |
Width | 296mm | |
Height | 401mm | |
Depth | 11mm | |
For Use With | KLV Distribution Board | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Replacement Door | ||
Series xComfort KLV | ||
Width 296mm | ||
Height 401mm | ||
Depth 11mm | ||
For Use With KLV Distribution Board | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key