nVent SCHROFF Steel Aluminium Zinc Coated Enclosure Accessory, 444mm W, 221 mm L for Use with Interscale M Electronic
- RS Stock No.:
- 810-4416
- Mfr. Part No.:
- 24822005
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$101.97
(exc. GST)
$112.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.97 |
*price indicative
- RS Stock No.:
- 810-4416
- Mfr. Part No.:
- 24822005
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Width | 444mm | |
| Length | 221mm | |
| Finish | Aluminium Zinc Coated | |
| Material | Steel | |
| Mounting plate type | Raised 4 mm | |
| For Use With | Interscale M Electronic Case | |
| Standards/Approvals | CSA, VDE, UL 94 V-0, UL, EN 50022 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Width 444mm | ||
Length 221mm | ||
Finish Aluminium Zinc Coated | ||
Material Steel | ||
Mounting plate type Raised 4 mm | ||
For Use With Interscale M Electronic Case | ||
Standards/Approvals CSA, VDE, UL 94 V-0, UL, EN 50022 | ||
- COO (Country of Origin):
- DE
Interscale M Mounting Plates
Mounting plate with spacer for mounting individual components
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016
Supplied with
4 plastic feet for the desktop case, or with 4 screws for the 19in. case.
Related links
- nVent SCHROFF Steel Aluminium Zinc Coated Enclosure Accessory 310 mm L for Use with Interscale M Electronic
- nVent SCHROFF Steel Anodised Aluminium Zinc Coated Enclosure Accessory 310 mm L for Use with
- nVent SCHROFF Steel Grey Enclosure Accessory 310 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 310 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 177 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
