CAMDENBOSS Steel Steel Mounting Plate, 262mm W, 262 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- RS Stock No.:
- 280-5394
- Distrelec Article No.:
- 301-13-268
- Mfr. Part No.:
- CHDASMP37
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$36.02
(exc. GST)
$39.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 13 January 2027
- Plus 42 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.02 |
*price indicative
- RS Stock No.:
- 280-5394
- Distrelec Article No.:
- 301-13-268
- Mfr. Part No.:
- CHDASMP37
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Mounting Plate | |
| Thickness | 2mm | |
| Width | 262mm | |
| Length | 262mm | |
| Material | Steel | |
| Finish | Steel | |
| For Use With | X SERIES HEAVY DUTY ENCLOSURES | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Mounting Plate | ||
Thickness 2mm | ||
Width 262mm | ||
Length 262mm | ||
Material Steel | ||
Finish Steel | ||
For Use With X SERIES HEAVY DUTY ENCLOSURES | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Mounting Plate is designed for X Series heavy duty enclosure. It is an accessory for X Series heavy duty enclosure. It is a steel mount Plate with Size 17.
Easy to assemble
Sturdy construction
Related links
- CAMDENBOSS Steel Steel Mounting Plate 166 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Steel Mounting Plate 101 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Mounting Plate 265 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Mounting Plate 129 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- Bopla Galvanised Steel Mounting Plate 262 mm L for Use with Enclosure
- CAMDENBOSS CHDASMP Series Steel Mounting Plate for Use with X Series Heavy Duty Enclosure 1.6 mm x 179 mm x 129mm
- ABB Steel Base Plate 312 mm L for Use with Cabinets TriLine
- Bopla Fibreglass Reinforced Polyester Mounting Plate 262 mm L for Use with Enclosure
